42219-1 in Reel by TE Connectivity | Quick-Fit Terminals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

42219-1

Faston Series 0250 635 mm Quick Connect Female Crimp Connector Non Insulated

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
TE Connectivity 42219-1 - Technical Attributes
Attributes Table
Gender: Female
Length: 0.753in
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$576.00
USD
Quantity
Unit Price
10,000
$0.0576
20,000
$0.0566
30,000+
$0.0557
Product Variant Information section