PS1720P02 in Tray by TDK | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PS1720P02

PS Series Ø17 x 8 mm 70 dB 3 V 2 kHz Piezoelectronic Buzzer

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK PS1720P02 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 70dB
Rated Voltage: 3V
Frequency: 2kHz
Dimension: H  8mm x D  17mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$547.50
USD
Quantity
Unit Price
1,500+
$0.365
Product Variant Information section