
Manufacturer Part #
PS1420P02CT
PS Series 14mmx11mm 5 V 2 kHz Radial Piezoelectronic Buzzer
Product Specification Section
TDK PS1420P02CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK PS1420P02CT - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 70dB |
Rated Voltage: | 5V |
Frequency: | 2kHz |
Dimension: | H 11mm x D 14mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
350
$0.375
700
$0.37
1,050
$0.365
1,750+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
350 per Ammo Pack
Mounting Method:
Through Hole