text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF-W0603LF-03-3483-D-P-LT

PCF Series 0603 348 kOhm 0.063 W ±0.5% ±25 ppm/°C Thin Film Nichrome Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
TT Electronics - IRC PCF-W0603LF-03-3483-D-P-LT - Technical Attributes
Attributes Table
Resistance: 348kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$160.50
USD
Quantity
Web Price
5,000
$0.0321
10,000
$0.0316
20,000
$0.0311
25,000
$0.0309
75,000+
$0.0299
Product Variant Information section