text.skipToContent text.skipToNavigation

Manufacturer Part #

CHP-1-100-3900-JLF-7

CHP Series 6.38x2.01mm 390 Ohm 1 W ±5 % 100 ppm Surface Mount Power Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC CHP-1-100-3900-JLF-7 - Technical Attributes
Attributes Table
Resistance: 390Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 350V
Operating Temp Range: 70°C to 150°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.38mm x D  2.01mm
Height - Max: 2.29mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$190.50
USD
Quantity
Unit Price
1
$0.153
10
$0.144
50
$0.139
200
$0.134
750+
$0.127
Product Variant Information section