text.skipToContent text.skipToNavigation

Manufacturer Part #

FIT44-3

FIT44-3 Series 12.3 uH 4 A 23.4 mOhm Through Hole Vertical Toroid Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Triad Magnetics FIT44-3 - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 12.3µH
Current Rating: 4A
DC Resistance: 23.4mΩ
Shielding: No
No of Terminals: 2
Operating Temp Range: -40°C to +85°C
Dimension: H  17.78mm x L  15.88mm x W  8.89mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
124
Multiple Of:
126
Total
$158.72
USD
Quantity
Unit Price
126
$1.28
252
$1.27
504
$1.26
630
$1.25
1,890+
$1.23
Product Variant Information section