text.skipToContent text.skipToNavigation

Manufacturer Part #

CIGT201610LH2R2MNE

Inductor Power Thin Film 2.2uH 20% 1MHz Metal 1.8A 0.139Ohm DCR 0806 T/R

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CIGT201610LH2R2MNE - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
DC Resistance: 116mΩ
Core Material: Metal Composite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120000
Multiple Of:
3000
Total
$6,012.00
USD
Quantity
Web Price
3,000
$0.0538
6,000
$0.0529
12,000
$0.0521
15,000
$0.0518
45,000+
$0.0501
Product Variant Information section