BLM31PG500SN1L in Reel by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31PG500SN1L

BLM Series 1206 50 Ohm 3500 mA 0.015 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM31PG500SN1L - Technical Attributes
Attributes Table
Impedance: 50Ω
Rated Current: 3500mA
DC Resistance-Max: 0.015Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Features & Applications

The BLM31PG500SN1L is a 50 Ohm, 3000 mA, 0.025 DCR Surface Mount Ferrite Bead, designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted.

It can be used in high current circuits due to its low DC resistance.

Features:

  • Effective in circuit without stable ground line
  • Nickel barrier structure
  • Excellent solder heat resistance
  • Sharp impedance characteristics

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,547.00
USD
Quantity
Unit Price
3,000
$0.0876
6,000+
$0.0849