PA2743NL in Tube by Pulse Electronics | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2743NL

PA2743NL Series 3.3A DCR 18mOhm Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Pulse Electronics PA2743NL - Technical Attributes
Attributes Table
Inductance: 383µH
Configuration: Dual
Impedance: 1400Ω
Rated Current: 3.3A
Tolerance (%): ±35%
DC Resistance-Max: 18mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  5.6mm x L  13mm x W  13mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.40
USD
Quantity
Unit Price
40
$1.41
80
$1.40
160
$1.39
200
$1.38
600+
$1.36
Product Variant Information section