TPSD476K016R0150 in Reel by KYOCERA AVX | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD476K016R0150

TPS Series 47uF ±10% 16 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
KYOCERA AVX TPSD476K016R0150 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TPS Series Low ESR

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.

The TPSD476K016R0150 is a 0.287" x 0.169" package 16volt 47mf capacitor with a tolerance of +/- 10% and a maximum ESR of 150mOhms. The TPSD476K016R0150 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Read More...
Pricing Section
Global Stock:
280,500
USA:
280,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$172.50
USD
Quantity
Unit Price
500
$0.345
1,000
$0.34
1,500
$0.335
5,000+
$0.325