Manufacturer Part #
MCASU105SCG561JFNA01
MCAS Series 560 pF ±5% 50V C0G, NP0 0402 (1005 Metric) Ceramic Capacitor
Product Specification Section
TAIYO YUDEN MCASU105SCG561JFNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASU105SCG561JFNA01 - Technical Attributes
Attributes Table
Capacitance: | 560pF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
10,000
$0.0129
30,000
$0.0126
40,000
$0.0125
100,000
$0.0123
150,000+
$0.012
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount