text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER71A476ME15L

1210 47 uF 10 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2216
Product Specification Section
Murata GRM32ER71A476ME15L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
74,000
USA:
26,000
Germany (Online Only):
48,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$285.00
USD
Quantity
Web Price
1,000
$0.285
2,000
$0.28
3,000
$0.275
4,000
$0.27
5,000+
$0.265