1SNK505010R0000 in Box by TE Connectivity | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK505010R0000

1SNK Series 2 Position Feed Through Gray 12-24 AWG Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
TE Connectivity 1SNK505010R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Termination: Screw
Rated Voltage: 600V
Current Rating: 20A
Operating Temp Range: -55°C to +110°C
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
2,565
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.25
USD
Quantity
Unit Price
50
$0.745
150
$0.73
500
$0.71
1,000
$0.70
2,000+
$0.68
Product Variant Information section