09057486831 in Bag by HARTING | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09057486831

3 Row 48 Position 5.08 mm Pitch Board Locks Straight Female DIN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09057486831 - Technical Attributes
Attributes Table
Type: Terminal Block
Termination: Solder
Terminal Pitch: 5.08mm
Contact Plating: Gold
Current Rating: 6A
Gender: Female
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$251.00
USD
Quantity
Unit Price
20
$12.55
40
$12.47
60
$12.43
80
$12.39
100+
$12.29
Product Variant Information section