text.skipToContent text.skipToNavigation

Manufacturer Part #

ASP0511206

ASP0511206

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT ASP0511206 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 2
Wire Gauge: AWG 28-20
Termination: Spring Clamp
Material: Nylon
Gender: Female
Color: Green
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$2,740.00
USD
Quantity
Web Price
100
$5.56
200
$5.54
300
$5.52
400
$5.51
500+
$5.48
Product Variant Information section