text.skipToContent text.skipToNavigation

Manufacturer Part #

37.103

Green 3 Position 5.08 mm Pitch Horizontal Closed End Pluggable Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.103 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Header
No of Poles: 3
Mounting Method: Plug In
Features & Applications

The 37.103 is a 5.08 mm Pitch 03 position green color Horizontal Through Hole Header. This headers offer different wire entry options and enhance plug accessibility Closed end headers help prevent misplugging

Features & Specifications:

  • Multipole, Single Mold Construction
  • Industry Standard Compatible
  • Horizontal and Vertical
  • Open and Closed Ends
  • Housing Material: Polyamide 6.6
  • Standard Color: Green
  • Pin Spacing 5.08 mm (.200)
  • Use with AKZ950, BU02, BU04, AKZ1200 Plugs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,621
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$95.50
USD
Quantity
Web Price
100
$0.955
300
$0.92
1,000
$0.88
2,000
$0.86
4,000+
$0.825
Product Variant Information section