ATM04-4P in Box by Amphenol Sine Systems | Rectangular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM04-4P

ATM Series 4 Position Thermoplastic Grey 20-22 AWG Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Amphenol Sine Systems ATM04-4P - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,467
USA:
1,467
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.84
USD
Quantity
Unit Price
1
$0.835
30
$0.815
125
$0.79
300
$0.775
1,250+
$0.735
Product Variant Information section