text.skipToContent text.skipToNavigation

Manufacturer Part #

DCJ250-10-A-K1-K

DCJ250 Series 20 V 5 A 2 Conductors/3 Contacts Horizontal Through Hole DC Power Jack

Product Specification Section
GCT DCJ250-10-A-K1-K - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
Rated Voltage: 20V
Rated Current: 5A
Style/Orientation: Jack
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Polybutylene Terephthalate
Termination: Through Hole
Color: Black
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$220.00
USD
Quantity
Web Price
1
$0.47
100
$0.455
300
$0.44
1,000
$0.42
3,000+
$0.39