
Manufacturer Part #
0909.0041
15 A 250 VAC Black Panel Mount IEC Power Connector
Product Specification Section
SCHURTER 0909.0041 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0909.0041 - Technical Attributes
Attributes Table
Connector Style: | IEC 320-2-2/F |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 10A |
No of Positions: | 3 |
Termination Style: | Solder |
Operating Temp Range: | -25°C to +70°C |
Material: | Thermoplastic Resin |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
40
$5.73
80
$5.69
120
$5.67
160+
$5.64
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount