
Manufacturer Part #
HLP-03V
HL Series 3 Position 3.96 mm Pitch Latch Lock Female Receptacle Connector
Product Specification Section
JST HLP-03V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST HLP-03V - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 3 |
Pitch: | 3.96 mm |
Style/Orientation: | Free Hanging In-line |
Termination: | Crimp |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.104
250
$0.101
1,000
$0.0975
2,500
$0.0952
10,000+
$0.0897
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag