text.skipToContent text.skipToNavigation

Manufacturer Part #

1753012001

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/05/180G 1.5SN BK

ECAD Model:
Mfr. Name: Weidmüller
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Weidmüller 1753012001 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3.5 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -25°C to +100°C
Voltage Rating: 320V
Current Rating: 15A
Contact Plating: Tin
Material: LCP
Gender: Male
Type: Board to Board
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$101.50
USD
Quantity
Web Price
50
$2.03
150
$1.97
250
$1.95
500
$1.91
1,000+
$1.86
Product Variant Information section