2-520405-2 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520405-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TE Connectivity 2-520405-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The Ultra Fast Series is a 22-18 AWG Straight Fully Insulated Receptacle

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast Plus
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032] 
  • Material = Brass
  • Insulation Diameter (mm [in]) = 1.52-3.42 [.060-.135]
  • Insulation Support = Insulation Support
  • Finish = Tin

Read More...
Pricing Section
Global Stock:
741,400
USA:
741,400
1,258,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2200
Multiple Of:
2200
Total
$279.40
USD
Quantity
Unit Price
2,200
$0.127
4,400
$0.125
6,600
$0.124
8,800
$0.123
11,000+
$0.121