UJ2-AH-1-SMT-TR in Reel by Same Sky - CUI Devices | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ2-AH-1-SMT-TR

UJ2-AH Series 4 Position Right Angle Type A 2.0 Surface Mount USB Receptacle

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices UJ2-AH-1-SMT-TR - Technical Attributes
Attributes Table
Type: USB
Style: USB Type A
No of Positions: 4
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2400
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
300
$0.685
600
$0.675
900
$0.665
1,500+
$0.65
Product Variant Information section