
Manufacturer Part #
RJHSE5480
1 Port 1 Row Shielded Right Angle RJ45 Jack Modular Connector
Product Specification Section
Amphenol Communications Solutions RJHSE5480 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions RJHSE5480 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Black |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
24,905
USA:
24,905
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.88
30
$0.855
125
$0.83
300
$0.815
1,250+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Through Hole