text.skipToContent text.skipToNavigation

Manufacturer Part #

FMS006-2340-0-VE

FMS006 Series Push-Lock Card Detection Automotive Grade SIM Card Connector

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yamaichi Electronics FMS006-2340-0-VE - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 8
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$1,732.50
USD
Quantity
Web Price
450
$3.85
900
$3.78
1,350+
$3.72
Product Variant Information section