text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH11-PBPC-D05-ST-BK

10 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Features & Applications

The SFH11-PBPC-D05-ST-BK is a Dual row 10 position 2.54 mm pitch Straight Right Angle,Female Shrouded Box Headers Gold Flash With Polarizing Key. It is having operating temperature range of -40° C to + 105° C

Product Features:

  • PBT/Brass
  • Gold Flash Overall
  • Dual Readout
  • 10 total contacts
  • Straight
  • Black

Specifications:

  • Operating Temperature: -40°C to 105°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Contact Resistance: 20m OHMS maximum
  • Current Rating: 3 AMP per contact
  • Voltage Drop: AC 500V
  • Insulation Resistance: l000M OHMS minimum
  • Dielectric Withstanding: 500 VAC
  • For PCB Connector

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SFH11 Series of Headers

Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$117.00
USD
Quantity
Web Price
300
$0.39
900
$0.375
1,500
$0.37
3,000
$0.36
6,000+
$0.35
Product Variant Information section