Manufacturer Part #
PPTC051LFBN-RC
5 Position Total Single Row 2.54 mm Pitch Straight Female Header
Product Specification Section
Sullins PPTC051LFBN-RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The PPTC051LFBN-RC is a 2.54 mm 5 Position Single Row 2.54 mm Pitch Straight Through Hole Female Header
Product Features:
- Thermoplastic (Standard)
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 210°C FOR 5 Sec. MAX
- Phosphor Bronze
- 100% Pure Tin Overall
- .100” [2.54mm]
- 03 total contacts
- Single Row
- Thru Hole, Straight, Female
- No Mounting
- RoHS COMPLIANT
Specification:
- 3 Amp current rating per contact
- UL Flammability Rating : 94V-O
Pricing Section
Global Stock:
948
USA:
948
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.275
150
$0.265
400
$0.255
1,500
$0.245
4,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
640 per Tray