text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC252LFBN-RC

50 Position Total Dual Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Features & Applications

The PPPC252LFBN-RC is a dual row 25 position, 50 contacts total, straight dip solder female header.  Insulator with operating temperatures that can range from -40 to +105 °C.

Specifications:

  • Thermoplastic (Standard)
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 210°C FOR 5 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54mm] Contact Centers
  • 3 Amp current rating per contact
  • UL Flammability Rating : 94V-O

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace

View the PPPC series of Female Header

 

 

Pricing Section
Global Stock:
349
USA:
349
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.86
USD
Quantity
Web Price
1
$1.86
30
$1.81
100
$1.76
250
$1.72
750+
$1.63
Product Variant Information section