text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC052LFBN-RC

10 Position Total Dual Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Features & Applications

The PPPC05LFBN-RC is a PPPC Series 10 Position Dual Row (2x5) Through-Hole  Straight .100 Strip Socket.

Features:

  • Thermoplastic (Standard)
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 210°C FOR 5 Sec. Max
  • Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54 mm] Contact Centers
  • 0 total contacts
  • Dual Readout
  • Thru Hole, Straight, FemaleNo Mounting
  • RoHS Compliant

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating : 94V-O

View the Complete Series of PPP Sockets

Pricing Section
Global Stock:
2,867
USA:
2,867
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.49
USD
Quantity
Web Price
1
$0.485
75
$0.465
250
$0.45
750
$0.43
2,500+
$0.40
Product Variant Information section