text.skipToContent text.skipToNavigation

Manufacturer Part #

XARR-03VF

3 Position Receptacle Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
JST XARR-03VF - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 2.5 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Material: Polyamide
Gender: Male Receptacle
Type: Wire to Wire
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$101.00
USD
Quantity
Web Price
1,000
$0.101
3,000
$0.0968
5,000
$0.0949
10,000
$0.0923
20,000+
$0.0884
Product Variant Information section