Manufacturer Part #
SMP-02V-NC
2 Position SM HOUSING SMP CONNECTOR
Product Specification Section
JST SMP-02V-NC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SMP-02V-NC - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Contact Termination: | Female/Socket Crimp |
Pitch: | 2.5 mm |
Style/Orientation: | Free Hanging Plug |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Material: | Polyamide |
Gender: | Female |
Type: | Wire to Wire |
Mating Type: | Locking Ramp |
Color: | Natural |
Insulation Resistance: | 500MΩ |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.0501
4,000
$0.0477
10,000
$0.0462
25,000
$0.0447
40,000+
$0.0426
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount