DT04-6P in Bag by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-6P

DEUTSCH DT Series 6 Position Triple Row Male Pin Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TE Connectivity DT04-6P - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4.5 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Gender: Male
Type: Housing
Mating Type: Latch Lock
Color: Grey
Mounting Method: Wire Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Read More...
Pricing Section
Global Stock:
25,908
USA:
25,908
12,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
600
Multiple Of:
1
Total
$924.00
USD
Quantity
Unit Price
600
$1.54
1,200+
$1.52
Product Variant Information section