DT04-12PA-L012 in Box by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-12PA-L012

DEUTSCH 12 Position Rectangular Housing Connector Receptacle Gray

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity DT04-12PA-L012 - Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Read More...
Pricing Section
Global Stock:
1,806
USA:
1,806
2,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.42
USD
Quantity
Unit Price
1
$4.42
15
$4.32
40
$4.26
100
$4.20
250+
$4.08
Product Variant Information section