text.skipToContent text.skipToNavigation

Manufacturer Part #

08T-JWPF-VSLE-D

JWPF Series 8 Position 2 mm Pitch Male Plug Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
JST 08T-JWPF-VSLE-D - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 2 mm
Style/Orientation: Tab Housing
Termination: Crimp
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 3A
Contact Material: PBT
Contact Plating: Tin
Material: Polybutylene Terephthalate
Gender: Male
Type: Housing
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
2,987
USA:
2,987
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.36
USD
Quantity
Web Price
1
$1.36
30
$1.33
100
$1.29
300
$1.26
1,000+
$1.20
Product Variant Information section