text.skipToContent text.skipToNavigation

Manufacturer Part #

16CW006040

Cupped Washer- #6 Screw- .140 ID- .300 CBore Natural Nylon

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Essentra Components 16CW006040 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Lock Washer
Color: Natural
Material: Nylon
Diameter: 9.0932mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$39.10
USD
Quantity
Web Price
1,000
$0.0391
3,000
$0.0375
5,000
$0.0368
15,000
$0.0353
25,000+
$0.034
Product Variant Information section