text.skipToContent text.skipToNavigation

Manufacturer Part #

5530843-2

CONN SEC II 30 POS 100C/L

Product Specification Section
TE Connectivity 5530843-2 - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 30
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Color: Black
Operating Temp Range: -55°C to +85°C
Material: Phosphor Bronze
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,296
Germany (Online Only):
1,296
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
648
Multiple Of:
648
Total
$1,004.40
USD
Quantity
Web Price
216
$1.55
1,296+
$1.51