Manufacturer Part #
5530843-2
CONN SEC II 30 POS 100C/L
Product Specification Section
TE Connectivity 5530843-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5530843-2 - Technical Attributes
Attributes Table
Gender: | Female |
No of Positions: | 30 |
No of Rows: | 2 |
Pitch: | 2.54 mm |
Termination: | Solder |
Color: | Black |
Operating Temp Range: | -55°C to +85°C |
Material: | Phosphor Bronze |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
216
$1.55
1,296+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
216 per Box
Mounting Method:
Through Hole