text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23L-60S-0.5SV

Receptacle; 0.5 mm pitch 8.0 Gbps; 60 pos. straight, gold, DC 50.0 V 0.5A

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Hirose Electric FX23L-60S-0.5SV - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 60
Pitch: 0.5 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
840
USA:
840
280
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.03
USD
Quantity
Web Price
1
$3.03
20
$2.91
50
$2.84
150
$2.77
400+
$2.62
Product Variant Information section