66255-8 in Reel by TE Connectivity | Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

66255-8

12-16 AWG Power Stamped Silver Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Features & Applications

The 66255-8 is a MULTIMATE Male Type XII Series 16 AWG Discrete Wire Crimp Power Pin Assembly.

Features:

  • Series = Type XII
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • High Current = No
  • Termination End Plating = Silver
  • Contact Type = Pin
  • Contact Classification = Power
  • Contact Plating, Mating Area, Material = Silver
  • Contact Base Material = Copper
  • Contact Size = Power Contact
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Read More...
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,720.00
USD
Quantity
Unit Price
1,500+
$2.48
Product Variant Information section