7C-50.000MBB-T in Reel by TXC | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7C-50.000MBB-T

7C Series 50 MHz 5 x 3.2 mm 3.3 V ±50 ppm Surface Mount Crystal Clock Oscillator

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TXC 7C-50.000MBB-T - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -10°C to +70°C
Dimension: L  5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$875.00
USD
Quantity
Unit Price
1,000+
$0.875
Product Variant Information section