7M-50.000MAAJ-T in Reel by TXC | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7M-50.000MAAJ-T

7M Series 50 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
TXC 7M-50.000MAAJ-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 50MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000+
$0.375
Product Variant Information section