09225SA-24Q-AA-D0 in Box by NMB | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09225SA-24Q-AA-D0

DC axial fan, 92mm x 25mm, 24V, 64.9 CFM, Rib mount, tubeaxial bearing

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 09225SA-24Q-AA-D0 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 65CFM
Noise: 40dB
Voltage Rating: 24V
Rated Power: 3.1W
RPM: 3900RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  92mm x W  25mm x H  92mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.00
USD
Quantity
Unit Price
1
$6.68
4
$6.59
15
$6.51
40
$6.45
100+
$6.36
Product Variant Information section