
Manufacturer Part #
06015KA-24N-AA-00
60 x 15 mm 24 V 4600 RPM 18.3 CFM 34 dB Locking Rotor Ball Bearing Fan
Product Specification Section
NMB 06015KA-24N-AA-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NMB 06015KA-24N-AA-00 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 18.3CFM |
Noise: | 34dBA |
Voltage Rating: | 24V |
Dimension: | L 60mm x W 15mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$8.05
4
$7.94
15
$7.84
30
$7.79
75+
$7.67
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Panel Mount