TMCJF5SP0040C in Box by C&K | Snap Acting Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TMCJF5SP0040C

TM Series Mini SPDT 1.5 N Quick Connect Button Snap Action Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K TMCJF5SP0040C - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Plunger
Operating Force: 150gf
Contact Current-Max: 1A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,970.00
USD
Quantity
Unit Price
1,000+
$2.97
Product Variant Information section