
Manufacturer Part #
TMCGD6ST1440C
TM Series Mini SPDT 0.75 N Quick Connect Simulated Roller Snap Action Switch
Product Specification Section
C&K TMCGD6ST1440C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K TMCGD6ST1440C - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Simulated Roller |
Operating Force: | 75gf |
Contact Current-Max: | 10A |
Termination Style: | Quick Connect |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$3.62
10
$3.55
25
$3.50
75
$3.43
150+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Panel Mount