
Manufacturer Part #
ASKHC2T04AC
A Series SPDT On-Mom 15 A 125 V Straight Lever Quick Connect Snap Action Switch
Product Specification Section
C&K ASKHC2T04AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K ASKHC2T04AC - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Lever |
Operating Force: | 567gf |
Contact Current-Max: | 15A |
Termination Style: | Quick Connect |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
119+
$3.21
Product Variant Information section
Available Packaging
Package Qty:
119 per Box
Mounting Method:
PCB Mount