ASKHC2P04AC in Box by C&K | Snap Acting Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASKHC2P04AC

A Series SPDT Pin Plunger Actuator Quick Connect Snap Action Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ASKHC2P04AC - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Plunger
Operating Force: 567gf
Contact Current-Max: 15A
Termination Style: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
50
Total
$940.00
USD
Quantity
Unit Price
50+
$3.76
Product Variant Information section