
Manufacturer Part #
ADPDC2T04AC
ADP Series Lever DPDT 850 g 15 A 250 Vac Quick Connect Snap Switch
Product Specification Section
C&K ADPDC2T04AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K ADPDC2T04AC - Technical Attributes
Attributes Table
Circuitry: | DPDT |
Termination Style: | Screw |
Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
119+
$7.81
Product Variant Information section
Available Packaging
Package Qty:
119 per Box
Mounting Method:
Quick Connect