23TL402 in Bag by C&K | Snap Acting Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

23TL402

TL Series 250 V SPDT 15 A 0.187 inch Quick Connect Door Interlock Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
C&K 23TL402 - Technical Attributes
Attributes Table
Circuitry: SPDT
Contact Current-Max: 15A
Termination Style: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,826.00
USD
Quantity
Unit Price
120+
$23.55
Product Variant Information section