11TL602 in Box by C&K | Snap Acting Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

11TL602

TL Series Door Interlock SPDT Button Screw Termination Snap Action Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 11TL602 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Push/Pull Round Button
Contact Current-Max: 15A
Termination Style: Screw
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,997.50
USD
Quantity
Unit Price
250+
$19.99
Product Variant Information section